The KEC Group KIA78R09F is a linear voltage regulator with a nominal output voltage of 9V. It has a maximum input voltage of 25V and a minimum input voltage of 10V. The device is packaged in a 5-pin DPAK-5 package and has an operating temperature range of 0°C to 125°C. The dropout voltage is maximally 0.5V.
KEC Group KIA78R09F technical specifications.
| Number of Terminals | 5 |
| Terminal Position | SINGLE |
| JEDEC Package Code | R-PSSO-G5 |
| Width | 6.1 |
| Length | 6.6 |
| Pin Count | 3 |
| Number of Functions | 1 |
| Input Voltage-Max | 25 |
| Input Voltage-Min | 10 |
| Output Voltage1-Min | 8.78 |
| Output Voltage1-Max | 9.22 |
| Operating Temperature TJ-Max | 125 |
| Output Voltage1-Nom | 9 |
| Operating Temperature TJ-Min | 0 |
| Dropout Voltage1-Max | 0.5 |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for KEC Group KIA78R09F to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.