The KIA78R35PI is a 3.5V linear voltage regulator from KEC Group, featuring a TO-220IS package with 4 pins. It operates within a temperature range of 0°C to 125°C and has a dropout voltage of up to 0.5V. The input voltage range is from 4.2V to 10V, with an output voltage of 3.413V to 3.587V. This LDO is suitable for various applications requiring a stable 3.5V supply.
KEC Group KIA78R35PI technical specifications.
| Number of Terminals | 4 |
| Terminal Position | SINGLE |
| JEDEC Package Code | R-XSFM-T4 |
| Pin Count | 3 |
| Number of Functions | 1 |
| Input Voltage-Max | 10 |
| Input Voltage-Min | 4.2 |
| Output Voltage1-Min | 3.413 |
| Output Voltage1-Max | 3.587 |
| Operating Temperature TJ-Max | 125 |
| Output Voltage1-Nom | 3.5 |
| Operating Temperature TJ-Min | 0 |
| Dropout Voltage1-Max | 0.5 |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for KEC Group KIA78R35PI to view detailed technical specifications.
No datasheet is available for this part.