The KIA7912F is a fixed linear voltage regulator with a nominal output voltage of 12V and a maximum output current of 1A. It has a maximum operating temperature of 125°C and is packaged in a DPAK-3 package. The regulator has a fixed output voltage with a dropout voltage of 2V and a voltage tolerance of 4.17%. It can handle an input voltage range of 14.5V to 30V and has a maximum input voltage of 35V.
KEC Group KIA7912F technical specifications.
| Number of Terminals | 2 |
| Terminal Position | SINGLE |
| JEDEC Package Code | R-PSSO-G2 |
| Width | 6.1 |
| Length | 6.6 |
| Pin Count | 3 |
| Number of Functions | 1 |
| Number of Outputs | 1 |
| Input Voltage-Max | 30 |
| Input Voltage-Min | 14.5 |
| Output Voltage1-Min | 11.4 |
| Output Voltage1-Max | 12.6 |
| Output Current1-Max | 1 |
| Voltage Tolerance-Max | 4.17 |
| Adjustability | FIXED |
| Operating Temperature TJ-Max | 125 |
| Dropout Voltage1-Nom | 2 |
| Output Voltage1-Nom | 12 |
| Operating Temperature TJ-Min | 0 |
| Input Voltage Absolute-Max | 35 |
| Line Regulation-Max | 0.24 |
| Load Regulation-Max | 0.24 |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for KEC Group KIA7912F to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.