The KEC Group KIA79L09F is a 3-pin SOT-89 linear voltage regulator with a nominal output voltage of 9V and a maximum output current of 0.15A. It operates over a temperature range of 0°C to 125°C. The device has a maximum input voltage of 24V and a minimum input voltage of 11.4V. It is suitable for use in applications requiring a stable voltage supply.
KEC Group KIA79L09F technical specifications.
| Number of Terminals | 3 |
| Terminal Position | SINGLE |
| JEDEC Package Code | R-PSSO-F3 |
| Width | 2.5 |
| Pin Count | 3 |
| Number of Functions | 1 |
| Input Voltage-Max | 24 |
| Input Voltage-Min | 11.4 |
| Output Voltage1-Min | 8.55 |
| Output Voltage1-Max | 9.45 |
| Output Current1-Max | 0.15 |
| Operating Temperature TJ-Max | 125 |
| Output Voltage1-Nom | 9 |
| Operating Temperature TJ-Min | 0 |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for KEC Group KIA79L09F to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.