Fixed Positive Standard Regulator, 1.4VCMOS, PDSO3, TSM-3
KEC Group KIC3201T-14 technical specifications.
| Number of Terminals | 3 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G3 |
| Width | 1.6 |
| Length | 2.9 |
| Pin Count | 3 |
| Number of Functions | 1 |
| Input Voltage-Max | 10 |
| Input Voltage-Min | 2.4 |
| Output Voltage1-Min | 1.372 |
| Output Voltage1-Max | 1.428 |
| Output Current1-Max | 0.4 |
| Output Voltage1-Nom | 1.4 |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for KEC Group KIC3201T-14 to view detailed technical specifications.
No datasheet is available for this part.