KEC Group KMA3D0N20SA technical specifications.
| Number of Terminals | 3 |
| Terminal Position | DUAL |
| Pin Count | 3 |
| Number of Elements | 1 |
| HTS Code | 8541.29.00.95 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for KEC Group KMA3D0N20SA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.