KEC Group KMB7D1DP30QA technical specifications.
| Number of Terminals | 8 |
| Terminal Position | DUAL |
| Pin Count | 8 |
| Number of Elements | 2 |
| Eccn Code | EAR99 |
| HTS Code | 8541.29.00.95 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for KEC Group KMB7D1DP30QA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.