KEC Group KRC103S-RTK/P technical specifications.
| Number of Terminals | 3 |
| Terminal Position | DUAL |
| Number of Elements | 1 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8541.21.00.75 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for KEC Group KRC103S-RTK/P to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.