KEC Group KTA1505S-Y-RTK technical specifications.
| Number of Terminals | 3 |
| Terminal Position | DUAL |
| Number of Elements | 1 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8541.21.00.75 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for KEC Group KTA1505S-Y-RTK to view detailed technical specifications.
No datasheet is available for this part.