KEC Group MJE13005FR technical specifications.
| Package/Case | TO-220IS |
| Pin Count | 3 |
| PCB | 3 |
| Tab | Tab |
| Package Length (mm) | 10 |
| Package Width (mm) | 4.5 |
| Package Height (mm) | 15 |
| Mounting | Through Hole |
| Type | NPN |
| Configuration | Single |
| Number of Elements per Chip | 1 |
| Maximum Collector Base Voltage | 700V |
| Maximum Emitter Base Voltage | 9V |
| Maximum Collector-Emitter Voltage | 400V |
| Maximum DC Collector Current | 4A |
| Maximum Power Dissipation | 30000mW |
| Minimum DC Current Gain | 18@1A@5V |
| Maximum Transition Frequency | 4(Min)MHz |
| Category | Bipolar Power |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 150°C |
| Cage Code | 7916F |
| EU RoHS | Yes |
| HTS Code | 8541290095 |
| Schedule B | 8541290080 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
| RoHS Versions | 2011/65/EU |
Download the complete datasheet for KEC Group MJE13005FR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.