KEC Group MMBZ5234B technical specifications.
| Max Operating Temperature | 150 |
| Number of Terminals | 3 |
| Terminal Position | DUAL |
| Pin Count | 3 |
| Number of Elements | 1 |
| Polarity | UNIDIRECTIONAL |
| Diode Element Material | SILICON |
| Diode Type | ZENER DIODE |
| Power Dissipation-Max | 0.3 |
| Eccn Code | EAR99 |
| HTS Code | 8541.10.00.50 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for KEC Group MMBZ5234B to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.