KEC Group MPSA55 technical specifications.
| Max Operating Temperature | 150 |
| Number of Terminals | 3 |
| Terminal Position | BOTTOM |
| JEDEC Package Code | TO-92 |
| Pin Count | 3 |
| Number of Elements | 1 |
| Eccn Code | EAR99 |
| HTS Code | 8541.21.00.95 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for KEC Group MPSA55 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.