KEC Group TL431AF technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 3 |
| Min Operating Temperature | -40 |
| Terminal Position | SINGLE |
| JEDEC Package Code | R-PSSO-F3 |
| Width | 2.5 |
| Pin Count | 3 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Max (Vsup) | 36 |
| Supply Voltage-Min (Vsup) | 2.5 |
| Number of Outputs | 1 |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for KEC Group TL431AF to view detailed technical specifications.
No datasheet is available for this part.