Keil MCB1114 technical specifications.
| Core Architecture | ARM |
| Evaluation Kit | Yes |
| Interface | Serial, USB |
| Number of Bits | 32 |
| Operating Supply Voltage | 5V |
| Package Quantity | 1 |
| Reach SVHC Compliant | No |
| Series | LPC1100L |
| RoHS | Compliant |
Download the complete datasheet for Keil MCB1114 to view detailed technical specifications.
No datasheet is available for this part.