
Keil MCB1200 technical specifications.
| Core Architecture | ARM |
| Evaluation Kit | Yes |
| Interface | USB |
| Number of Bits | 32 |
| Operating Supply Voltage | 5V |
| Package Quantity | 1 |
| Reach SVHC Compliant | No |
| Series | LPC1200 |
| RoHS | Compliant |
Download the complete datasheet for Keil MCB1200 to view detailed technical specifications.
No datasheet is available for this part.
