
Keil MCB2103 technical specifications.
| Core Architecture | ARM |
| Data Bus Width | 32b |
| Evaluation Kit | Yes |
| Interface | RS-232, USB, Serial |
| Lead Free | Lead Free |
| Package Quantity | 1 |
| Radiation Hardening | No |
| Series | LPC2100 |
| RoHS | Compliant |
Download the complete datasheet for Keil MCB2103 to view detailed technical specifications.
No datasheet is available for this part.
