Keil MCB900 technical specifications.
| Core Architecture | 8051 |
| Data Bus Width | 8b |
| Evaluation Kit | Yes |
| Interface | RS-232, USB, CAN |
| Lead Free | Lead Free |
| Number of Bits | 8 |
| Package Quantity | 1 |
| Radiation Hardening | No |
| Series | LPC900 |
| RoHS | Compliant |
Download the complete datasheet for Keil MCB900 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
