
Keil MCBTWRK60-UME technical specifications.
| Core Architecture | ARM |
| Interface | Serial, CAN, Ethernet, UART |
| Number of Bits | 32 |
| Operating Supply Voltage | 5V |
| RoHS | Compliant |
Download the complete datasheet for Keil MCBTWRK60-UME to view detailed technical specifications.
No datasheet is available for this part.
