Keithley 2000/E technical specifications.
| Display Type | Digital |
| Height | 89mm |
| Interface | RS-232 |
| Length | 370mm |
| Max Frequency | 500kHz |
| Max Operating Temperature | 50°C |
| Min Operating Temperature | 0°C |
| Reach SVHC Compliant | Unknown |
| Resistance | 100000000R |
| Weight | 2.9kg |
| Width | 213mm |
| RoHS | Compliant |
Download the complete datasheet for Keithley 2000/E to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
