Keithley 2010/E technical specifications.
| Interface | RS-232 |
| Package Quantity | 1 |
| Reach SVHC Compliant | Unknown |
| Resistance | 100000000R |
| Weight | 5kg |
| RoHS | Compliant |
Download the complete datasheet for Keithley 2010/E to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
