Keithley 2100/230-240 technical specifications.
| Display Type | Digital |
| Interface | USB |
| Max Frequency | 300kHz |
| Max Operating Temperature | 40°C |
| Min Operating Temperature | 5°C |
| Package Quantity | 1 |
| Reach SVHC Compliant | Unknown |
| Weight | 4.1kg |
| RoHS | Compliant |
Download the complete datasheet for Keithley 2100/230-240 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
