Keithley 2182A technical specifications.
| Accuracy | 0.1% |
| Frequency | 400Hz |
| Weight | 4.562lb |
| RoHS | Compliant |
Download the complete datasheet for Keithley 2182A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.