Keithley 2182A/E technical specifications.
| Package/Case | 100 |
| Display Type | Digital |
| Height | 89mm |
| Interface | RS-232 |
| Length | 370mm |
| Max Frequency | 400Hz |
| Max Operating Temperature | 50°C |
| Min Operating Temperature | 0°C |
| Mount | Cable |
| Package Quantity | 1 |
| Reach SVHC Compliant | Unknown |
| Weight | 5kg |
| Width | 213mm |
| RoHS | Compliant |
Download the complete datasheet for Keithley 2182A/E to view detailed technical specifications.
No datasheet is available for this part.