Keithley 2302 technical specifications.
| Height | 89mm |
| Length | 411mm |
| Mount | Rack |
| Output Current | 0pA |
| Output Voltage | 15V |
| Package Quantity | 1 |
| Weight | 3.2kg |
| RoHS | Compliant |
Download the complete datasheet for Keithley 2302 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.