Keithley 2401 technical specifications.
| Accuracy | 0.015% |
| Number of Channels | 1 |
| Number of Outputs | 1 |
| Output Power | 20W |
| Reach SVHC Compliant | Unknown |
| Voltage - Output 1 | 20V |
| Weight | 7.5lb |
| RoHS | Compliant |
Download the complete datasheet for Keithley 2401 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
