Keithley 2636A technical specifications.
| Package/Case | 200 |
| Output Power | 30.3W |
| Reach SVHC Compliant | No |
| Series | 2600 |
| RoHS | Compliant |
Download the complete datasheet for Keithley 2636A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.