Keithley 2651A technical specifications.
| Accuracy | 0.02% |
| Frequency | 10Hz |
| Number of Outputs | 1 |
| Output Power | 2kW |
| Package Quantity | 1 |
| Packaging | Bulk |
| Reach SVHC Compliant | Unknown |
| Weight | 22.002lb |
| RoHS | Compliant |
Download the complete datasheet for Keithley 2651A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.