
Keithley 6220/2182A technical specifications.
| Accuracy | 1% |
| Current Rating | 100mA |
| Frequency | 60Hz |
| Output Power | 11W |
| Resistance | 100000000R |
| Series | 6220 |
| Voltage Rating | 240V |
| Weight | 13lb |
| RoHS | Compliant |
Download the complete datasheet for Keithley 6220/2182A to view detailed technical specifications.
No datasheet is available for this part.
