Keithley 6221 technical specifications.
| Accuracy | 1% |
| Current Rating | 100mA |
| Frequency | 60Hz |
| Package Quantity | 1 |
| Reach SVHC Compliant | Unknown |
| Series | 6221 |
| Voltage Rating | 240V |
| Weight | 13lb |
| RoHS | Compliant |
Download the complete datasheet for Keithley 6221 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
