Keithley 6482 technical specifications.
| Height | 89mm |
| Length | 270mm |
| Max Operating Temperature | 50°C |
| Min Operating Temperature | 0°C |
| Reach SVHC Compliant | Unknown |
| Weight | 23.1kg |
| Width | 213mm |
| RoHS | Compliant |
Download the complete datasheet for Keithley 6482 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
