Keithley 6487 technical specifications.
| Accuracy | 0.15% |
| Display Type | Digital |
| Frequency | 60Hz |
| Package Quantity | 1 |
| Packaging | Bulk |
| Weight | 10.187lb |
| RoHS | Compliant |
Download the complete datasheet for Keithley 6487 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.