Keithley 7001 technical specifications.
| Bandwidth | 100MHz |
| Current Rating | 1A |
| Mount | External |
| Voltage Rating (AC) | 350V |
| DC Rated Voltage | 250V |
| Weight | 7.5lb |
| RoHS | Compliant |
Download the complete datasheet for Keithley 7001 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.