Cable Assembly Flat Ribbon 0.2m 30AWG FFC to FFC RCP-RCP 40 to 40 POS
Checking distributor stock and pricing after the page loads.
| Number of Contacts | 40 to 40 |
| Gender | RCP-RCP |
| Connector Type A | FFC |
| Connector Type B | FFC |
| Size | 30AWG |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 85°C |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |