KEL DY11-100S-4 technical specifications.
| Current Rating | 400mA |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Number of Poles | 100 |
| Pitch | 0.5mm |
| Shape | Straight |
| RoHS | Compliant |
Download the complete datasheet for KEL DY11-100S-4 to view detailed technical specifications.
No datasheet is available for this part.