Kelan CEM8S technical specifications.
| Package/Case | Epoxy |
| Height | 440mm |
| Material | Glass |
| Mount | PCB |
| Reach SVHC Compliant | No |
| Width | 305mm |
| RoHS | Compliant |
Download the complete datasheet for Kelan CEM8S to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
