Kelco Industries 1240-2C-240A technical specifications.
| Type | General Purpose Relay |
| Contact Arrangement | DPDT |
| Max Current Rating | 10A |
| Termination Style | Solder Lug |
| Number of Terminals | 8 |
| AC Coil Voltage | 240V |
| Maximum AC Switching Voltage | 120V |
| Coil Resistance | 5KOhm |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for Kelco Industries 1240-2C-240A to view detailed technical specifications.
No datasheet is available for this part.