Kelco Industries 1310HP-4C-12A technical specifications.
| Type | Enclosed Relay |
| Contact Arrangement | 4PDT |
| AC Coil Voltage | 12V |
| Coil Resistance | 45Ohm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for Kelco Industries 1310HP-4C-12A to view detailed technical specifications.
No datasheet is available for this part.