Kelco Industries 1310P-4C-12A technical specifications.
| Type | Enclosed Relay |
| Contact Arrangement | 4PDT |
| Max Current Rating | 5A |
| Termination Style | PC Pin |
| Number of Terminals | 14 |
| AC Coil Voltage | 12V |
| Maximum AC Switching Voltage | 120V |
| Coil Resistance | 45Ohm |
| Maximum DC Switching Voltage | 30V |
| Max Power Rating | 0.125HP |
| Mounting | Through Hole |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for Kelco Industries 1310P-4C-12A to view detailed technical specifications.
No datasheet is available for this part.