Kelco Industries 1330-2C-120A technical specifications.
| Type | Enclosed Relay |
| Contact Arrangement | DPDT |
| Max Current Rating | 5A |
| Termination Style | Solder Lug |
| Number of Terminals | 8 |
| AC Coil Voltage | 120V |
| Maximum AC Switching Voltage | 120V |
| Coil Resistance | 5.4KOhm |
| Maximum DC Switching Voltage | 30V |
| Max Power Rating | 0.125HP |
| Mounting | Plug-In |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for Kelco Industries 1330-2C-120A to view detailed technical specifications.
No datasheet is available for this part.