Kelco Industries 1655HS-1C-12D technical specifications.
| Type | Enclosed Relay |
| Contact Arrangement | SPDT |
| DC Coil Voltage | 12V |
| Coil Current | 43.63mA |
| Coil Resistance | 275Ohm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for Kelco Industries 1655HS-1C-12D to view detailed technical specifications.
No datasheet is available for this part.