Keller LEO1/-1...30BAR/81000 technical specifications.
| Max Operating Temperature | 50°C |
| Min Operating Temperature | 10°C |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| DC Rated Voltage | 3V |
| RoHS | Compliant |
Download the complete datasheet for Keller LEO1/-1...30BAR/81000 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
