Keller LEO2/-1...30BAR/81021 technical specifications.
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -10°C |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| DC Rated Voltage | 3V |
| RoHS | Compliant |
Download the complete datasheet for Keller LEO2/-1...30BAR/81021 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
