The PA-21Y/100BAR/81684.33/0.5-4.5V pressure sensor from Keller features a stainless steel body and a sealed gauge pressure type. It operates within a temperature range of -20°C to 80°C and has a maximum output current of 20mA. The device has a nominal supply current of 4mA and a maximum supply voltage of 28V. The sensor's output voltage is 5V, and it has a linearity of 0.5%.
Keller PA-21Y/100BAR/81684.33/0.5-4.5V technical specifications.
| Body Material | Stainless Steel |
| Package/Case | 100 |
| Linearity | 0.5% |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -20°C |
| Max Output Current | 20mA |
| Max Supply Voltage (DC) | 28V |
| Max Supply Voltage | 28V |
| Min Supply Voltage | 8V |
| Mount | Sealed |
| Nominal Supply Current | 4mA |
| Output Voltage | 5V |
| Outside Diameter | 17mm |
| Pressure Type | Sealed Gauge |
| DC Rated Voltage | 28V |
| RoHS | Compliant |
Download the complete datasheet for Keller PA-21Y/100BAR/81684.33/0.5-4.5V to view detailed technical specifications.
No datasheet is available for this part.