Keller PAA-23SY/1BAR/81549.33/0-5V technical specifications.
| Body Material | Stainless Steel |
| Linearity | 0.5% |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -20°C |
| Max Output Current | 20mA |
| Max Supply Voltage (DC) | 28V |
| Max Supply Voltage | 28V |
| Min Supply Voltage | 8V |
| Output Voltage | 5V |
| Outside Diameter | 17mm |
| Pressure Type | Absolute |
| Reach SVHC Compliant | Unknown |
| Series | 21R |
| DC Rated Voltage | 28V |
| RoHS | Compliant |
Download the complete datasheet for Keller PAA-23SY/1BAR/81549.33/0-5V to view detailed technical specifications.
No datasheet is available for this part.