
Kemet 040MS26ABMA1STD technical specifications.
| Max Operating Temperature | 60 |
| Number of Terminals | 2 |
| Min Operating Temperature | -20 |
| Length | 90 |
| Polarity | NON-POLARIZED |
| Manufacturer Series | MS |
| Capacitance | 40 |
| Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR |
| Series | MS |
| RoHS | Yes |
| Eccn Code | EAR99 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Kemet 040MS26ABMA1STD to view detailed technical specifications.
No datasheet is available for this part.