Kemet 05HV10B822KN technical specifications.
| Capacitance | 8.2nF |
| Package/Case | Radial |
| Dielectric | X7R |
| Lead Pitch | 4.32mm |
| Max Operating Temperature | 200°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Termination | Radial |
| Tolerance | 10% |
| RoHS | Compliant |
Download the complete datasheet for Kemet 05HV10B822KN to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.