Kemet 05HV13B473KN technical specifications.
| Max Operating Temperature | 200 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Width | 7.62 |
| Length | 13.21 |
| Manufacturer Series | HV-HIGHTEMP |
| Capacitance | 0.047 |
| Capacitor Type | CERAMIC CAPACITOR |
| DC Rated Voltage | 500 |
| Series | HV-HIGH TEMP |
| Height | 12.7 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for Kemet 05HV13B473KN to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.