Radial multilayer ceramic capacitor with 100nF capacitance and 500V DC rating. Features X7R dielectric for stable performance across a -55°C to 200°C temperature range. 10% tolerance and 2.5% dissipation factor. Through-hole mounting with a 0.5-inch lead pitch.
Kemet 05HV14B104KN technical specifications.
| Capacitance | 100nF |
| Package/Case | Radial |
| Depth | 7.62mm |
| Dielectric | X7R |
| Dielectric Material | Ceramic |
| Dissipation Factor | 2.5% |
| Features | High Temperature |
| Height | 0.5inch |
| Height - Seated (Max) | 0.5inch |
| Lead Pitch | 0.5inch |
| Lead/Base Style | Straight |
| Length | 0.62inch |
| Max Operating Temperature | 200°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Package Quantity | 1 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | HV |
| Termination | Radial |
| Tolerance | 10% |
| Voltage | 500V |
| Voltage Rating | 500V |
| DC Rated Voltage | 500V |
| Width | 0.3inch |
| RoHS | Compliant |
Download the complete datasheet for Kemet 05HV14B104KN to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.