Kemet 05HV21B104KCM technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Width | 6.35 |
| Length | 8.13 |
| Manufacturer Series | HV-HIGHVOLT |
| Capacitance | 0.1 |
| Capacitor Type | CERAMIC CAPACITOR |
| DC Rated Voltage | 500 |
| Series | HV-HIGH VOLT |
| Height | 7.11 |
| RoHS | No |
| Eccn Code | EAR99 |
| REACH | not_compliant |
| Military Spec | True |
Download the complete datasheet for Kemet 05HV21B104KCM to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.