Kemet 05HV22B204KM technical specifications.
| Capacitance | 200nF |
| Dielectric | X7R |
| Lead Pitch | 0.275inch |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Packaging | Bulk |
| Termination | Radial |
| Tolerance | 10% |
| Voltage Rating | 500V |
| DC Rated Voltage | 500V |
| RoHS | Not Compliant |
Download the complete datasheet for Kemet 05HV22B204KM to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.